Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoAWC16-18Copy
Manufacturer Standard Lead Time17 weeks
Order Code2431194
Also Known AsCDM88MP20
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.790 (CNY165.8727) |
| 5+ | CNY139.450 (CNY157.5785) |
| 10+ | CNY134.510 (CNY151.9963) |
| 20+ | CNY131.820 (CNY148.9566) |
| 50+ | CNY129.130 (CNY145.9169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.79 (CNY165.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC16-18Copy
Manufacturer Standard Lead Time17 weeks
Order Code2431194
Also Known AsCDM88MP20
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate ColourSilver
External Depth - Metric155.6mm
External Width - Metric136.3mm
External Height - Metric1.5mm
External Depth - Imperial6.13"
External Width - Imperial5.37"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Colour
Silver
External Depth - Metric
155.6mm
External Height - Metric
1.5mm
External Width - Imperial
5.37"
Product Range
-
Plate Material
Aluminium
For Use With
AW16-9-18, AWN16-9-18, AWP16-9-18 & AWA15-8-16 Heatsink Aluminium Enclosures
External Width - Metric
136.3mm
External Depth - Imperial
6.13"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087
