Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoAWC11-24Copy
Order Code2431193
Also Known AsCDM88MP18
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.730 (CNY181.6249) |
| 5+ | CNY153.890 (CNY173.8957) |
| 10+ | CNY149.310 (CNY168.7203) |
| 20+ | CNY146.250 (CNY165.2625) |
| 50+ | CNY143.330 (CNY161.9629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.73 (CNY181.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC11-24Copy
Order Code2431193
Also Known AsCDM88MP18
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate ColourSilver
For Use WithAW11-6-24, AWN11-6-24, AWP11-6-24 & AWA10-5-23 Heatsink Aluminium Enclosures
External Depth - Metric220.6mm
External Width - Metric86.5mm
External Height - Metric1.5mm
External Depth - Imperial8.69"
External Width - Imperial3.41"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Mounting
Plate Colour
Silver
External Depth - Metric
220.6mm
External Height - Metric
1.5mm
External Width - Imperial
3.41"
Product Range
-
Plate Material
Aluminium
For Use With
AW11-6-24, AWN11-6-24, AWP11-6-24 & AWA10-5-23 Heatsink Aluminium Enclosures
External Width - Metric
86.5mm
External Depth - Imperial
8.69"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079
