Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAKACHI
Manufacturer Part NoAWC11-15Copy
Order Code2431192
Also Known AsCDM88MP16
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.580 (CNY158.8554) |
| 5+ | CNY134.420 (CNY151.8946) |
| 10+ | CNY129.920 (CNY146.8096) |
| 20+ | CNY127.330 (CNY143.8829) |
| 50+ | CNY124.730 (CNY140.9449) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.58 (CNY158.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoAWC11-15Copy
Order Code2431192
Also Known AsCDM88MP16
Technical Datasheet
Plate TypeMounting
Plate MaterialAluminium
Plate ColourSilver
For Use WithAW11-6-15, AWN11-6-15, AWP11-6-15 & AWA10-5-14 Heatsink Aluminium Enclosures
External Depth - Metric130.6mm
External Width - Metric86.5mm
External Height - Metric1.5mm
External Depth - Imperial5.14"
External Width - Imperial3.41"
External Height - Imperial0.059"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The AWC11-15 is a Mounting Plate suits size 16 aluminium heat sink enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
Silver
External Depth - Metric
130.6mm
External Height - Metric
1.5mm
External Width - Imperial
3.41"
Product Range
-
Plate Material
Aluminium
For Use With
AW11-6-15, AWN11-6-15, AWP11-6-15 & AWA10-5-14 Heatsink Aluminium Enclosures
External Width - Metric
86.5mm
External Depth - Imperial
5.14"
External Height - Imperial
0.059"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047
