Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMR325AC7106MM-PCopy
Order Code3580110
Technical Datasheet
Voltage(DC)50V
Capacitor Case / Package1210 [3225 Metric]
Dielectric CharacteristicX7S
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Technical Specifications
Voltage(DC)
50V
Dielectric Characteristic
X7S
Product Width
2.5mm
Operating Temperature Max
125°C
Capacitor Case / Package
1210 [3225 Metric]
Product Length
3.2mm
Capacitor Terminals
Wraparound
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
