Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK325BJ106MM-PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3777004
Product RangeM Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY2.250 (CNY2.5425) |
| 2000+ | CNY1.970 (CNY2.2261) |
| 4000+ | CNY1.640 (CNY1.8532) |
| 6000+ | CNY1.470 (CNY1.6611) |
| 10000+ | CNY1.350 (CNY1.5255) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY2,250.00 (CNY2,542.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK325BJ106MM-PCopy
Manufacturer Standard Lead Time12 weeks
Order Code3777004
Product RangeM Series
Technical Datasheet
Voltage(DC)50V
Dielectric CharacteristicX5R
Product RangeM Series
Product Length3.2mm
Capacitor TerminalsWraparound
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Range
M Series
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
X5R
Product Length
3.2mm
Qualification
-
Technical Docs (2)
Alternatives for UMK325BJ106MM-P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000153
