Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK212B7104KGHTCopy
Manufacturer Standard Lead Time5 weeks
Order Code3217617
Your Part Number
1,329 In Stock
Need more?
1,329 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.313 (CNY0.3537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.31 (CNY0.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK212B7104KGHTCopy
Manufacturer Standard Lead Time5 weeks
Order Code3217617
Technical Datasheet
Voltage(DC)50V
Dielectric CharacteristicX7R
Product Width1.25mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
QualificationAEC-Q200
Alternatives for UMK212B7104KGHT
8 Products Found
Technical Specifications
Voltage(DC)
50V
Product Width
1.25mm
Operating Temperature Max
125°C
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
