Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASU168SB7224KTNB25.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2779056
Your Part Number
2,464 In Stock
Need more?
2,464 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.120 (CNY1.2656) |
| 25+ | CNY0.449 (CNY0.5074) |
| 50+ | CNY0.422 (CNY0.4769) |
| 100+ | CNY0.395 (CNY0.4464) |
| 250+ | CNY0.354 (CNY0.400) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.12 (CNY1.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSASU168SB7224KTNB25.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2779056
Technical Datasheet
Voltage(DC)50V
Dielectric CharacteristicX7R
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
MSL-
Alternatives for MSASU168SB7224KTNB25.
2 Products Found
Technical Specifications
Voltage(DC)
50V
Product Width
0.85mm
Qualification
-
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001021
