Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASU168AB5105KTNA01.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3775979
Product RangeM Series
Your Part Number
1,353 In Stock
Need more?
1,353 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.190 (CNY1.3447) |
| 25+ | CNY0.483 (CNY0.5458) |
| 50+ | CNY0.456 (CNY0.5153) |
| 100+ | CNY0.429 (CNY0.4848) |
| 250+ | CNY0.381 (CNY0.4305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.19 (CNY1.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCASU168AB5105KTNA01.Copy
Manufacturer Standard Lead Time8 weeks
Order Code3775979
Product RangeM Series
Technical Datasheet
Capacitance1µF
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.6mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
QualificationAEC-Q200
Alternatives for MCASU168AB5105KTNA01.
4 Products Found
Technical Specifications
Capacitance
1µF
Dielectric Characteristic
X5R
Product Length
1.6mm
Operating Temperature Max
85°C
Capacitor Case / Package
0603 [1608 Metric]
Product Range
M Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
