Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105CG180JV-FCopy
Order Code1853560
Product RangeM Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105CG180JV-FCopy
Order Code1853560
Product RangeM Series
Technical Datasheet
Capacitor Case / Package0402 [1005 Metric]
Product RangeM Series
Product Length1.02mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Qualification-
MSL-
Alternatives for UMK105CG180JV-F
6 Products Found
Technical Specifications
Capacitor Case / Package
0402 [1005 Metric]
Product Length
1.02mm
Operating Temperature Min
-55°C
MSL
-
Product Range
M Series
Capacitor Terminals
Wraparound
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
