Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105CBJ105MV-FCopy
Manufacturer Standard Lead Time5 weeks
Order Code3216460
Product RangeM Series
Your Part Number
12,371 In Stock
Need more?
12,371 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.480 (CNY1.6724) |
| 25+ | CNY0.653 (CNY0.7379) |
| 100+ | CNY0.578 (CNY0.6531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.48 (CNY1.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105CBJ105MV-FCopy
Manufacturer Standard Lead Time5 weeks
Order Code3216460
Product RangeM Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Product RangeM Series
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Product Range
M Series
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Product Width
0.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
