Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105B7223KVHFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3219382
Your Part Number
3,975 In Stock
Need more?
550 Delivery in 5-6 Business Days(UK stock)
3,425 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.136 (CNY0.1537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.14 (CNY0.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105B7223KVHFCopy
Manufacturer Standard Lead Time5 weeks
Order Code3219382
Technical Datasheet
Capacitance0.022µF
Dielectric CharacteristicX7R
Product Length1.02mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Alternatives for UMK105B7223KVHF
2 Products Found
Technical Specifications
Capacitance
0.022µF
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
