Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105B7104KVHFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2839776
Product RangeM Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.220 (CNY0.2486) |
| 30000+ | CNY0.192 (CNY0.217) |
| 50000+ | CNY0.159 (CNY0.1797) |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
CNY2,200.00 (CNY2,486.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK105B7104KVHFCopy
Manufacturer Standard Lead Time12 weeks
Order Code2839776
Product RangeM Series
Technical Datasheet
Voltage(DC)50V
Dielectric CharacteristicX7R
Product RangeM Series
Product Length1.02mm
Product Width0.5mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
50V
Product Range
M Series
Product Width
0.5mm
Qualification
AEC-Q200
Dielectric Characteristic
X7R
Product Length
1.02mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for UMK105B7104KVHF
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
