Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF316B7105KLHTCopy
Order Code3358794
Product RangeM Series
Your Part Number
No Longer Manufactured
Product Information
Technical Specifications
Capacitance
1µF
Dielectric Characteristic
X7R
Product Width
1.6mm
Operating Temperature Max
125°C
Voltage(DC)
50V
Product Range
M Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069
