Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF107B7473KAHTCopy
Manufacturer Standard Lead Time11 weeks
Order Code3358786
Your Part Number
4,325 In Stock
Need more?
4,325 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.120 (CNY1.2656) |
| 25+ | CNY0.456 (CNY0.5153) |
| 50+ | CNY0.429 (CNY0.4848) |
| 100+ | CNY0.401 (CNY0.4531) |
| 250+ | CNY0.361 (CNY0.4079) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.12 (CNY1.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF107B7473KAHTCopy
Manufacturer Standard Lead Time11 weeks
Order Code3358786
Technical Datasheet
Capacitance0.047µF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX7R
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
0.047µF
Capacitor Case / Package
0603 [1608 Metric]
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Voltage(DC)
50V
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
