Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF105B7222KVHFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3296694
Product RangeM Series
Your Part Number
8,220 In Stock
Need more?
8,220 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.143 (CNY0.1616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.14 (CNY0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMF105B7222KVHFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3296694
Product RangeM Series
Technical Datasheet
Capacitance2200pF
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Specifications
Capacitance
2200pF
Dielectric Characteristic
X7R
Product Width
0.5mm
Operating Temperature Min
-55°C
Capacitance Tolerance
± 10%
Product Range
M Series
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
