Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMCAST32MSB7226MPNA01.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3366809
Your Part Number
271 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
251 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.150 (CNY6.9495) |
| 10+ | CNY3.190 (CNY3.6047) |
| 25+ | CNY3.100 (CNY3.503) |
| 50+ | CNY3.020 (CNY3.4126) |
| 100+ | CNY2.930 (CNY3.3109) |
| 250+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.480 (CNY2.8024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.15 (CNY6.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMCAST32MSB7226MPNA01.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3366809
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package1210 [3225 Metric]
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Voltage(DC)
25V
Product Width
2.5mm
Operating Temperature Max
125°C
Capacitor Case / Package
1210 [3225 Metric]
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
