Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK212BBJ106MG-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code3217603
Product RangeM Series
Your Part Number
2,328 In Stock
Need more?
2,328 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.260 (CNY1.4238) |
| 25+ | CNY0.510 (CNY0.5763) |
| 50+ | CNY0.483 (CNY0.5458) |
| 100+ | CNY0.449 (CNY0.5074) |
| 250+ | CNY0.401 (CNY0.4531) |
| 500+ | CNY0.347 (CNY0.3921) |
| 1000+ | CNY0.313 (CNY0.3537) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.26 (CNY1.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK212BBJ106MG-TCopy
Manufacturer Standard Lead Time6 weeks
Order Code3217603
Product RangeM Series
Technical Datasheet
Product RangeM Series
Product Width1.25mm
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
M Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Product Width
1.25mm
Qualification
-
Technical Docs (2)
Alternatives for TMK212BBJ106MG-T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000042
