Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK107BJ105MK-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code3216487
Product RangeM Series
Your Part Number
2,803 In Stock
Need more?
2,803 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.293 (CNY0.3311) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.29 (CNY0.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK107BJ105MK-TCopy
Manufacturer Standard Lead Time14 weeks
Order Code3216487
Product RangeM Series
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Product RangeM Series
Product Width0.85mm
Capacitor TerminalsWraparound
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
25V
Product Range
M Series
Capacitor Terminals
Wraparound
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Qualification
-
Technical Docs (2)
Alternatives for TMK107BJ105MK-T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
