Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST168BB5475MTNA01.Copy
Manufacturer Standard Lead Time34 weeks
Order Code3216484
Product RangeM Series
Your Part Number
1,617 In Stock
Need more?
1,617 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.040 (CNY2.3052) |
| 25+ | CNY0.931 (CNY1.052) |
| 50+ | CNY0.884 (CNY0.9989) |
| 100+ | CNY0.830 (CNY0.9379) |
| 250+ | CNY0.748 (CNY0.8452) |
| 500+ | CNY0.666 (CNY0.7526) |
| 1000+ | CNY0.612 (CNY0.6916) |
| 2500+ | CNY0.605 (CNY0.6836) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.04 (CNY2.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST168BB5475MTNA01.Copy
Manufacturer Standard Lead Time34 weeks
Order Code3216484
Product RangeM Series
Technical Datasheet
Product RangeM Series
Product Length1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
Alternatives for MSAST168BB5475MTNA01.
1 Product Found
Technical Specifications
Product Range
M Series
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
