Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK107ABJ225MA-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code3216483
Your Part Number
294 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.238 (CNY0.2689) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.24 (CNY0.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK107ABJ225MA-TCopy
Manufacturer Standard Lead Time13 weeks
Order Code3216483
Technical Datasheet
Capacitance2.2µF
Dielectric CharacteristicX5R
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Qualification-
Alternatives for TMK107ABJ225MA-T
1 Product Found
Technical Specifications
Capacitance
2.2µF
Product Length
1.6mm
Capacitor Terminals
Wraparound
Qualification
-
Dielectric Characteristic
X5R
Product Width
0.85mm
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
