Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK107ABJ225KA-TCopy
Order Code2503459
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
MSL-
Alternatives for TMK107ABJ225KA-T
2 Products Found
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Operating Temperature Min
-55°C
MSL
-
Voltage(DC)
25V
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000038
