Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST105CB5225KFNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3216459
Product RangeM Series
Your Part Number
1,514 In Stock
Need more?
1,514 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.330 (CNY1.5029) |
| 25+ | CNY0.565 (CNY0.6384) |
| 100+ | CNY0.497 (CNY0.5616) |
| 250+ | CNY0.442 (CNY0.4995) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.33 (CNY1.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMSAST105CB5225KFNA01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3216459
Product RangeM Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Product Width0.5mm
Capacitor TerminalsWraparound
Operating Temperature Max85°C
Qualification-
Alternatives for MSAST105CB5225KFNA01.
1 Product Found
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
0402 [1005 Metric]
Product Range
M Series
Capacitor Terminals
Wraparound
Qualification
-
Voltage(DC)
25V
Dielectric Characteristic
X5R
Product Width
0.5mm
Operating Temperature Max
85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000015
