Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK105B7104KVHFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3217599
Product RangeM Series
Your Part Number
48,550 In Stock
60,000 more incoming. You can reserve stock now
14,191 Delivery in 5-6 Business Days(UK stock)
34,359 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.694 (CNY0.7842) |
| 25+ | CNY0.211 (CNY0.2384) |
| 100+ | CNY0.184 (CNY0.2079) |
| 250+ | CNY0.164 (CNY0.1853) |
| 500+ | CNY0.136 (CNY0.1537) |
| 1000+ | CNY0.123 (CNY0.139) |
| 2500+ | CNY0.109 (CNY0.1232) |
| 5000+ | CNY0.096 (CNY0.1085) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.69 (CNY0.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK105B7104KVHFCopy
Manufacturer Standard Lead Time6 weeks
Order Code3217599
Product RangeM Series
Technical Datasheet
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 10%
Product Range
M Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TMK105B7104KVHF
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
