Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK105B7104KV-FRCopy
Manufacturer Standard Lead Time11 weeks
Order Code3217598
Product RangeM Series
Your Part Number
1,806 In Stock
Need more?
1,806 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.143 (CNY0.1616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.14 (CNY0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMK105B7104KV-FRCopy
Manufacturer Standard Lead Time11 weeks
Order Code3217598
Product RangeM Series
Technical Datasheet
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Max125°C
Qualification-
Alternatives for TMK105B7104KV-FR
5 Products Found
Technical Specifications
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Qualification
-
Capacitance Tolerance
± 10%
Product Range
M Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
