Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMJ107CB7105KAHRCopy
Manufacturer Standard Lead Time10 weeks
Order Code3777034
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY0.311 (CNY0.3514) |
| 12000+ | CNY0.272 (CNY0.3074) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY933.00 (CNY1,054.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMJ107CB7105KAHRCopy
Manufacturer Standard Lead Time10 weeks
Order Code3777034
Technical Datasheet
Capacitance1µF
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX7R
Product Width0.85mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1µF
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TMJ107CB7105KAHR
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
