Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF325B7474KNHTCopy
Manufacturer Standard Lead Time17 weeks
Order Code3358782
Product RangeM Series
Your Part Number
748 In Stock
Need more?
748 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.120 (CNY4.6556) |
| 10+ | CNY2.020 (CNY2.2826) |
| 25+ | CNY1.960 (CNY2.2148) |
| 50+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.840 (CNY2.0792) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY4.12 (CNY4.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF325B7474KNHTCopy
Manufacturer Standard Lead Time17 weeks
Order Code3358782
Product RangeM Series
Technical Datasheet
Voltage(DC)25V
Dielectric CharacteristicX7R
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
25V
Product Range
M Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000114
