Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF212B7473KGHTCopy
Manufacturer Standard Lead Time10 weeks
Order Code3358769
Your Part Number
1,158 In Stock
Need more?
1,158 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.571 (CNY0.6452) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.57 (CNY0.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF212B7473KGHTCopy
Manufacturer Standard Lead Time10 weeks
Order Code3358769
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Dielectric CharacteristicX7R
Product Width1.25mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
25V
Dielectric Characteristic
X7R
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
0805 [2012 Metric]
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
