Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF212B7224KGHTCopy
Manufacturer Standard Lead Time10 weeks
Order Code3358767
Product RangeM Series
Your Part Number
1,485 In Stock
Need more?
1,485 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.592 (CNY0.669) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.59 (CNY0.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF212B7224KGHTCopy
Manufacturer Standard Lead Time10 weeks
Order Code3358767
Product RangeM Series
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0805 [2012 Metric]
Product RangeM Series
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage(DC)
25V
Product Range
M Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
0805 [2012 Metric]
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
