Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF107B7474KAHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3771449
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.120 (CNY1.2656) |
| 25+ | CNY0.985 (CNY1.1131) |
| 50+ | CNY0.877 (CNY0.991) |
| 100+ | CNY0.540 (CNY0.6102) |
| 250+ | CNY0.445 (CNY0.5028) |
| 500+ | CNY0.378 (CNY0.4271) |
| 1000+ | CNY0.311 (CNY0.3514) |
| 2500+ | CNY0.243 (CNY0.2746) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.12 (CNY1.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF107B7474KAHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3771449
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Product Length1.6mm
Product Width0.85mm
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
25V
Product Length
1.6mm
Qualification
AEC-Q200
Capacitor Case / Package
0603 [1608 Metric]
Product Width
0.85mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000036
