Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF107B7223KAHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3358763
Your Part Number
808 In Stock
Need more?
808 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.100 (CNY1.243) |
| 25+ | CNY0.648 (CNY0.7322) |
| 50+ | CNY0.546 (CNY0.617) |
| 100+ | CNY0.439 (CNY0.4961) |
| 250+ | CNY0.432 (CNY0.4882) |
| 500+ | CNY0.425 (CNY0.4802) |
| 1000+ | CNY0.422 (CNY0.4769) |
| 2500+ | CNY0.418 (CNY0.4723) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY1.10 (CNY1.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF107B7223KAHTCopy
Manufacturer Standard Lead Time14 weeks
Order Code3358763
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX7R
Product Length1.6mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
25V
Dielectric Characteristic
X7R
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Capacitor Case / Package
0603 [1608 Metric]
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000037
