Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF105B7223KVHFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3296687
Product RangeM Series
Your Part Number
5,625 In Stock
Need more?
5,625 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.143 (CNY0.1616) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.14 (CNY0.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoTMF105B7223KVHFCopy
Manufacturer Standard Lead Time14 weeks
Order Code3296687
Product RangeM Series
Technical Datasheet
Voltage(DC)25V
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX7R
Product RangeM Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
Technical Specifications
Voltage(DC)
25V
Dielectric Characteristic
X7R
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
0402 [1005 Metric]
Product Range
M Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000011
