Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHVK560M1TDC8002ECopy
Manufacturer Standard Lead Time31 weeks
Order Code4414047
Product RangeHVK Series
Your Part Number
580 In Stock
Need more?
580 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.720 (CNY12.1136) |
| 10+ | CNY5.800 (CNY6.554) |
| 25+ | CNY5.640 (CNY6.3732) |
| 50+ | CNY5.490 (CNY6.2037) |
| 100+ | CNY5.330 (CNY6.0229) |
| 250+ | CNY4.930 (CNY5.5709) |
| 500+ | CNY4.530 (CNY5.1189) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.72 (CNY12.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHVK560M1TDC8002ECopy
Manufacturer Standard Lead Time31 weeks
Order Code4414047
Product RangeHVK Series
Technical Datasheet
Capacitance56µF
Capacitance Tolerance± 20%
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.05ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHVK Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
56µF
Voltage(DC)
25V
ESR
0.05ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HVK Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
5.8mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00056
