Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHVK101M4EFK5002EXCopy
Manufacturer Standard Lead Time36 weeks
Order Code4414027
Product RangeHVK Series
Your Part Number
275 In Stock
Need more?
275 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.040 (CNY22.6452) |
| 10+ | CNY14.520 (CNY16.4076) |
| 25+ | CNY13.290 (CNY15.0177) |
| 50+ | CNY12.000 (CNY13.560) |
| 100+ | CNY9.950 (CNY11.2435) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.04 (CNY22.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHVK101M4EFK5002EXCopy
Manufacturer Standard Lead Time36 weeks
Order Code4414027
Product RangeHVK Series
Technical Datasheet
Capacitance100µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial Can - SMD
ESR0.026ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHVK Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(DC)
63V
ESR
0.026ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HVK Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
12.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002496
