Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTX151M1GEH0002
Order Code4414022
Product RangeHTX Series
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.210 (CNY19.4473) |
| 10+ | CNY10.050 (CNY11.3565) |
| 25+ | CNY9.850 (CNY11.1305) |
| 50+ | CNY9.570 (CNY10.8141) |
| 100+ | CNY9.360 (CNY10.5768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY17.21 (CNY19.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTX151M1GEH0002
Order Code4414022
Product RangeHTX Series
Technical Datasheet
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.022ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter8mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max135°C
Product RangeHTX Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
150µF
Voltage(DC)
35V
ESR
0.022ohm
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HTX Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
10mm
Operating Temperature Max
135°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001571
