Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK561M1GGL5005ECopy
Order Code4414018
Product RangeHTK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.020 (CNY37.3126) |
| 10+ | CNY23.670 (CNY26.7471) |
| 25+ | CNY22.990 (CNY25.9787) |
| 50+ | CNY22.240 (CNY25.1312) |
| 100+ | CNY19.310 (CNY21.8203) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY33.02 (CNY37.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoRAHTK561M1GGL5005ECopy
Order Code4414018
Product RangeHTK Series
Technical Datasheet
Capacitance560µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.015ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeHTK Series
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
560µF
Voltage(DC)
35V
ESR
0.015ohm
Product Diameter
12.5mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
HTK Series
SVHC
No SVHC (25-Jun-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
13.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004554
