Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T680MNVCopy
Manufacturer Standard Lead Time15 weeks
Order Code3922617
Your Part Number
1,888 In Stock
Need more?
1,888 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.700 (CNY16.611) |
| 10+ | CNY14.090 (CNY15.9217) |
| 25+ | CNY13.080 (CNY14.7804) |
| 50+ | CNY11.940 (CNY13.4922) |
| 100+ | CNY10.860 (CNY12.2718) |
| 250+ | CNY9.640 (CNY10.8932) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.70 (CNY16.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
DC Resistance Max
0.108ohm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Inductor Case / Package
-
Product Width
12.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
