Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T150MNVCopy
Manufacturer Standard Lead Time14 weeks
Order Code3919558
Product RangeNS Series
Your Part Number
1,333 In Stock
Need more?
1,333 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.010 (CNY13.5713) |
| 10+ | CNY10.710 (CNY12.1023) |
| 25+ | CNY10.100 (CNY11.413) |
| 50+ | CNY9.420 (CNY10.6446) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.01 (CNY13.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12575T150MNVCopy
Manufacturer Standard Lead Time14 weeks
Order Code3919558
Product RangeNS Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)5.22A
Saturation Current (Isat)6.3A
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.0221ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Saturation Current (Isat)
6.3A
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5.22A
Product Range
NS Series
DC Resistance Max
0.0221ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
