Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T4R2NNVCopy
Manufacturer Standard Lead Time15 weeks
Order Code3919553
Product RangeNS Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.820 (CNY16.7466) |
| 10+ | CNY14.210 (CNY16.0573) |
| 25+ | CNY13.190 (CNY14.9047) |
| 50+ | CNY12.030 (CNY13.5939) |
| 100+ | CNY10.950 (CNY12.3735) |
| 250+ | CNY9.650 (CNY10.9045) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.82 (CNY16.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T4R2NNVCopy
Manufacturer Standard Lead Time15 weeks
Order Code3919553
Product RangeNS Series
Technical Datasheet
Inductance4.2µH
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.0152ohm
Product Width12.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.2µH
Saturation Current (Isat)
9.4A
Inductor Case / Package
-
Product Width
12.5mm
Inductor Construction
Shielded
Product Range
NS Series
DC Resistance Max
0.0152ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
