Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T2R0NNVCopy
Order Code3919551
Product RangeNS Series
Your Part Number
1,984 In Stock
Need more?
1,984 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.080 (CNY17.0404) |
| 10+ | CNY14.460 (CNY16.3398) |
| 25+ | CNY13.420 (CNY15.1646) |
| 50+ | CNY12.250 (CNY13.8425) |
| 100+ | CNY11.150 (CNY12.5995) |
| 250+ | CNY9.850 (CNY11.1305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY15.08 (CNY17.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T2R0NNVCopy
Order Code3919551
Product RangeNS Series
Technical Datasheet
Inductance2µH
RMS Current (Irms)7.6A
Inductor ConstructionShielded
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max9.6mohm
Product Width12.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2µH
Inductor Construction
Shielded
Inductor Case / Package
-
Product Width
12.5mm
RMS Current (Irms)
7.6A
Product Range
NS Series
DC Resistance Max
9.6mohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
