Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T151MNVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3919550
Product RangeNS Series
Your Part Number
1,995 In Stock
Need more?
1,995 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.820 (CNY16.7466) |
| 10+ | CNY14.210 (CNY16.0573) |
| 25+ | CNY13.190 (CNY14.9047) |
| 50+ | CNY12.030 (CNY13.5939) |
| 100+ | CNY10.950 (CNY12.3735) |
| 250+ | CNY9.650 (CNY10.9045) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.82 (CNY16.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T151MNVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3919550
Product RangeNS Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)1.54A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.208ohm
Product Length12.5mm
Product Width12.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Product Range
NS Series
DC Resistance Max
0.208ohm
Product Width
12.5mm
RMS Current (Irms)
1.54A
Saturation Current (Isat)
1.8A
Inductor Case / Package
-
Product Length
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
