Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T101MNVCopy
Order Code3912001
Product RangeNS Series
Your Part Number
1,197 In Stock
Need more?
1,197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.990 (CNY12.4187) |
| 10+ | CNY9.280 (CNY10.4864) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.99 (CNY12.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12565T101MNVCopy
Order Code3912001
Product RangeNS Series
Technical Datasheet
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max0.123ohm
Product Length12.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NS Series
DC Resistance Max
0.123ohm
SVHC
No SVHC (25-Jun-2025)
Inductor Case / Package
-
Product Length
12.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003601
