Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T680MNVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3912057
Your Part Number
1,650 In Stock
Need more?
1,650 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.820 (CNY16.7466) |
| 10+ | CNY14.210 (CNY16.0573) |
| 25+ | CNY13.190 (CNY14.9047) |
| 50+ | CNY12.030 (CNY13.5939) |
| 100+ | CNY10.950 (CNY12.3735) |
| 250+ | CNY9.650 (CNY10.9045) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.82 (CNY16.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Saturation Current (Isat)
1.81A
DC Resistance Max
0.0999ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Inductor Case / Package
-
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003164
