Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T330MNVCopy
Manufacturer Standard Lead Time11 weeks
Order Code3912054
Product RangeNS Series
Your Part Number
1,729 In Stock
Need more?
1,729 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.780 (CNY12.1814) |
| 10+ | CNY10.100 (CNY11.413) |
| 25+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY9.420 (CNY10.6446) |
| 100+ | CNY9.010 (CNY10.1813) |
| 250+ | CNY8.870 (CNY10.0231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.78 (CNY12.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T330MNVCopy
Manufacturer Standard Lead Time11 weeks
Order Code3912054
Product RangeNS Series
Technical Datasheet
RMS Current (Irms)3.16A
Inductor ConstructionShielded
Saturation Current (Isat)2.64A
Product RangeNS Series
Inductor Case / Package-
Product Length12.5mm
Product Width12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
3.16A
Saturation Current (Isat)
2.64A
Inductor Case / Package
-
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Inductor Construction
Shielded
Product Range
NS Series
Product Length
12.5mm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
