Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T150MNVCopy
Manufacturer Standard Lead Time10 weeks
Order Code3912051
Product RangeNS Series
Your Part Number
1,980 In Stock
Need more?
1,980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.820 (CNY16.7466) |
| 10+ | CNY14.210 (CNY16.0573) |
| 25+ | CNY13.190 (CNY14.9047) |
| 50+ | CNY12.030 (CNY13.5939) |
| 100+ | CNY10.950 (CNY12.3735) |
| 250+ | CNY9.650 (CNY10.9045) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.82 (CNY16.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
NS Series
Product Length
12.5mm
Product Height
5.5mm
Inductor Case / Package
-
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002939
