Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T100MNVCopy
Manufacturer Standard Lead Time12 weeks
Order Code3911992
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.150 (CNY12.5995) |
| 10+ | CNY9.360 (CNY10.5768) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.15 (CNY12.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS12555T100MNVCopy
Manufacturer Standard Lead Time12 weeks
Order Code3911992
Technical Datasheet
Inductor Case / Package-
DC Resistance Max0.0175ohm
Product Length12.5mm
Product Height5.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Case / Package
-
Product Length
12.5mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.0175ohm
Product Height
5.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002843
