Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T220MNVVCopy
Manufacturer Standard Lead Time14 weeks
Order Code3912041
Product RangeNS Series
Your Part Number
1,998 In Stock
Need more?
1,998 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.440 (CNY11.7972) |
| 10+ | CNY8.870 (CNY10.0231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.44 (CNY11.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T220MNVVCopy
Manufacturer Standard Lead Time14 weeks
Order Code3912041
Product RangeNS Series
Technical Datasheet
Saturation Current (Isat)3.1A
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max42mohm
Product Length10.1mm
Product Width10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Product Length
10.1mm
SVHC
No SVHC (25-Jun-2025)
Product Range
NS Series
DC Resistance Max
42mohm
Product Width
10.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
