Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T1R5NNVVCopy
Manufacturer Standard Lead Time21 weeks
Order Code3912032
Product RangeNS Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.160 (CNY16.0008) |
| 10+ | CNY13.490 (CNY15.2437) |
| 25+ | CNY12.340 (CNY13.9442) |
| 50+ | CNY11.260 (CNY12.7238) |
| 100+ | CNY10.320 (CNY11.6616) |
| 250+ | CNY8.840 (CNY9.9892) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.16 (CNY16.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T1R5NNVVCopy
Manufacturer Standard Lead Time21 weeks
Order Code3912032
Product RangeNS Series
Technical Datasheet
RMS Current (Irms)8.04A
Product RangeNS Series
Inductor Case / Package-
DC Resistance Max7.5mohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
8.04A
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
Product Range
NS Series
DC Resistance Max
7.5mohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002389
