Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T1R5NNV8Copy
Manufacturer Standard Lead Time21 weeks
Order Code3912033
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.140 (CNY13.7182) |
| 10+ | CNY11.530 (CNY13.0289) |
| 25+ | CNY10.520 (CNY11.8876) |
| 50+ | CNY9.580 (CNY10.8254) |
| 100+ | CNY8.840 (CNY9.9892) |
| 250+ | CNY7.550 (CNY8.5315) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY12.14 (CNY13.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T1R5NNV8Copy
Manufacturer Standard Lead Time21 weeks
Order Code3912033
Technical Datasheet
Inductor ConstructionShielded
Inductor Case / Package-
DC Resistance Max7.5mohm
Product Length10.1mm
Product Width10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Construction
Shielded
DC Resistance Max
7.5mohm
Product Width
10.1mm
Inductor Case / Package
-
Product Length
10.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002388
