Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T100MNVVCopy
Manufacturer Standard Lead Time15 weeks
Order Code3912034
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY8.870 (CNY10.0231) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
CNY17,740.00 (CNY20,046.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10165T100MNVVCopy
Manufacturer Standard Lead Time15 weeks
Order Code3912034
Technical Datasheet
RMS Current (Irms)4.66A
Inductor Case / Package-
DC Resistance Max0.0209ohm
Product Width10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
RMS Current (Irms)
4.66A
DC Resistance Max
0.0209ohm
SVHC
No SVHC (25-Jun-2025)
Inductor Case / Package
-
Product Width
10.1mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
