Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T6R8NNV8Copy
Manufacturer Standard Lead Time21 weeks
Order Code3912031
Product RangeNS Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.800 (CNY13.334) |
| 10+ | CNY11.190 (CNY12.6447) |
| 25+ | CNY10.250 (CNY11.5825) |
| 50+ | CNY9.310 (CNY10.5203) |
| 100+ | CNY8.570 (CNY9.6841) |
| 250+ | CNY7.350 (CNY8.3055) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY11.80 (CNY13.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoNS10155T6R8NNV8Copy
Manufacturer Standard Lead Time21 weeks
Order Code3912031
Product RangeNS Series
Technical Datasheet
Inductor ConstructionShielded
Saturation Current (Isat)6A
Product RangeNS Series
Inductor Case / Package-
Product Width10.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Construction
Shielded
Product Range
NS Series
Product Width
10.1mm
Saturation Current (Isat)
6A
Inductor Case / Package
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
